• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOB 941256201 Half-round rasp 250mm H2 Length 250 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Half-round rasp 250mm H2

  • Hardness: 53 HRC optimized by targeted hardening treatment
  • Material: Steel with 0.45% carbon content
  • Standard: Conforms NF E 75 001-75 002
  • Editable materials: Aluminium, lead, plastic, wood
  • Cut: Available in coarse, medium, fine (depending on the teeth per cm²)

Technical specifications

Product type

File

Material suitability

Aluminium

Length

250 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191328 MOB 941256201 Half-round rasp 250mm H2 Length 250 mm 1 pc(s)

Description

The MOB semi-round rasp 250mm H2 is a versatile tool, Ideal for precise and efficient raping work. With a length of 250 mm and a hardness of 53 HRC, this Raspel offers excellent performance in processing soft metals such as aluminum, lead, plastic and wood. The rasp is made of steel with a carbon content of 0.45%, which has been optimized by specific hardening treatment. The rasp corresponds to the standards NF E 75 001-75 002.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)