• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOB Bit 1/2" (12.5 mm) 23-piece 9436023006

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit

Drive

1/2" (12.5 mm)

Spanner size

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

21 mm

22 mm

24 mm

27 mm

30 mm

32 mm

Show more
Downforce

Allen

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191235 MOB Bit 1/2" (12.5 mm) 23-piece 9436023006

Description

The 23-piece 1/2" socket wrench set with 6-edge profile is perfect for professional and DIY projects. The set includes a GDS changeover ratchet and a wide selection of socket wrench inserts. With the cardan joint and the two extensions (125 mm and 280 mm), even the inaccessible places are no problem.

This text is machine translated.

Scope of delivery

  • 1x GDS having ratchet handle
  • 8-19 mm, 32 mm, 27 mm, 30 mm, 21-24 mm socket
  • 1x cardan-joint
  • 2x extension: 125 mm and 280 mm click'n hold

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)