• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobeye CombiGuard CM4600 GSM monitoring system Frequency 800 MHz, 2600 MHz 12 V DC

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Mobeye CombiGuard CM4600 GSM monitoring system Frequency 800 MHz, 2600 MHz 12 V DC

  • Monitoring of leakage, temperature, current, battery and mains voltageAlarm via SMS/call/emailBattery and mains operation possible

Technical specifications

  • Power supply: 2 x CR123 lithium batteries or 12 VDC (power supply)Connectivity 4G LTE-M + 2G EGSM Quad band (900/1800 MHz)
Product type

GSM monitoring system

Frequency

800 MHz

2600 MHz

Transfer Standard (Smart Home)

Manufacturer-specific

n.rel.

Data transfer (Smart Home)

Wireless

Channels

2

Antenna type

built-in

Operating voltage

12 V DC

Manufacturer-specific

Width

94 mm

Height

94 mm

Length

28 mm

Dim

(L x W x H) 28 x 94 x 94 mm

Hub

Not required

Data exchange

Bidirectional (bi)

Features

Test function

Documents & Downloads

Datasheet

Datasheet 2533371 Mobeye CombiGuard CM4600 GSM monitoring system Frequency 800 MHz, 2600 MHz 12 V DC

User & Safety Instructions

User & Safety Instructions 2533371 Mobeye CombiGuard CM4600 GSM monitoring system Frequency 800 MHz, 2600 MHz 12 V DC

Description

The perfect system for monitoring leakage, temperature, current, battery and mains voltage:The Mobeye CombiGuard is the optimal type of monitoring with its accompanying sensors and the possibilities for connecting other external sensors. This device will alert you when the set under- or overvoltage of a battery is reached, the leakage sensor detects water, in case of failure of the external power supply, as soon as the temperature exceeds or falls below the set temperature limits and if an additional sensor is activated. The alarm is triggered via the integrated 4G LTE-M/2G communication module. This sends corresponding messages to the set contacts via push message/call/SMS/email. The Mobeye CombiGuard is supplied with a digital temperature sensor, leakage sensor and mains adapter. The device has two inputs, which can be set as 0 - 48 V voltage input or as NO/NC. In addition, the device has an open collector output for automatic remote control of devices, after an alarm. The Mobeye CM4600 can be operated completely with batteries. Optionally, a 12 - 24V DC power source or the supplied power supply can be used.The CM4600 is ideally suited for monitoring and protecting a boat, especially in the case of long periods of absence or in winter storage. The module alerts when the shore supply is interrupted, water is in the bilge or the battery voltage drops. A device can be controlled via the Open Collector output. Thus, you can already switch on the refrigerator, heating or air conditioning on your way to the boat by simply sending an SMS to the CM4600.A Mobeye (M2M) SIM card is included for communication. This low-cost "multi-provider" SIM card provides the connection to the 4G LTE-M network (with 2G as fallback). The 4G LTE-M network is very reliable; has good accessibility in buildings and remote locations and is energy efficient. The SIM card also enables access to the Mobeye Internet portal and the push app for optimum user comfort, security and online programming. The Mobeye CM4600 SIM card that can be activated online costs 4.00 euros per month (plus VAT, flat rate).Optionally, you can use your own (micro) SIM card. The device then works (only) with 2G and without Portal/App. The alarm messages are sent via SMS and telephone call (max.) 5 phone numbers sent. Programming is done via (simple) SMS commands.

This text is machine translated.

Features

  • Alarm in case of battery drop Voltage values (0 - 48 V)Alarm in case of external power failure (shore power) and power recoveryTemperature deviation and temperature recovery alarmLeak detection and recovery alarmAlarm with an activated input (possibly in case of alarm recovery)Battery powered (2 x CR123 included)Battery life: 1 year in normal use (battery operated) 3 years in normal use (external operated)Additional security and user-friendliness via the Mobeye Internet Portal and the appAlarm notifications via push message, call, SMS, e-mail and/or control roomAlarm message as a group message or as a sequential message with escalation plan and confirmationWarning of weak internal batteryWarning for missing test reports "Keep-Alive" Developed and manufactured in the Netherlands.

Scope of delivery

  • Mobeye CM4600
  • 1x temperature sensor
  • 1 x leakage sensor
  • 1 x power supply
  • 2 x CR123 batteries
  • Mobeye SIM card.

Hints

The ambient temperature must not be exceeded or undercut during operation (not below -10° C and not above 50° C). The device must be protected against moisture, water spray and overheating. The device may only be operated with the batteries specified by the manufacturer. The device must be protected against strong vibrations and shocks. The device must not be installed and operated in the vicinity of flammable gases, vapors or dust.The device may only be repaired by a Mobeye® expert.Accessories (not included)• Extension cable AC-EC1 (3 m) for temperature and/or leakage sensor• Extension cable AC-EC3 (10 m) for temperature and/or leakage sensor• Door magnetic contact

What kind of Wireless Control Systems Fittings are you looking for?

More interesting products

(*All information is plus legal VAT)