
Number
Total (€ 425.00 / piece)
€ 425.00
incl. VAT
14-day return policy included
Highlights & Details
Mobeye ThermoGuard TwinLog CML4255 GSM temperature monitor Frequency 800 MHz, 2600 MHz
- 4G LTE-M/2G COMMUNICATIONS MODULE2 x NO/NC inputsAlarm via SMS/call/email
Technical specifications
- Power supply: 2 x CR123 lithium batteries; optional: 12 VDC (power supply) + 2 x CR123 lithiumConnectivity 4G LTE-M + 2G EGSM Quad band (900/1800 MHz)Temperature sensor - cable length 1 m.
- Product type
GSM temperature monitor
- Frequency
800 MHz
2600 MHz
- Transfer Standard (Smart Home)
Manufacturer-specific
n.rel.
- Data transfer (Smart Home)
Wireless
Manufacturer-specific
- Width
94 mm
- Height
94 mm
- Length
28 mm
- Dim
(L x W x H) 28 x 94 x 94 mm
- Hub
Not required
- Features
Test function
Documents & Downloads
Datasheet
Datasheet 2533369 Mobeye ThermoGuard TwinLog CML4255 GSM temperature monitor Frequency 800 MHz, 2600 MHz
User & Safety Instructions
User & Safety Instructions 2533369 Mobeye ThermoGuard TwinLog CML4255 GSM temperature monitor Frequency 800 MHz, 2600 MHz
Description
In many areas, temperature monitoring, monitoring and logging is not only convenient, but also necessary. For example, for medical cabinets in pharmacies, nursing homes, hospitals.Temperatures that are too high or too low can affect qualities, performance and effectiveness. The Mobeye ThermoGuard TwinLog CML4255 offers continuous monitoring, logging with online insight and graphical display, as well as direct alarm in case of problems. The alarm is triggered by push message, call, SMS or e-mail. Optionally with a local siren. The digital temperature sensor is factory-calibrated and displays the value exactly in decimal places. Due to the logging function, the CML4255 is, for example, in a position to ensure mandatory documentation of the storage of drugs in accordance with the GDP standard.Unlike many conventional thermometers, the CML4255 has intelligence in the device, the so-called "egde computing". This means that the device internally stores the settings, measurements, alarm levels, times and commands made by the user for transmissions and much more. The temperature values are logged in an adjustable interval and sent to the Mobeye Internet Portal. The result is a 24/7 insight into the temperature course. The full temperature history is displayed in a graph and table in the portal. Although the CML4255 can be operated with battery power for a long time, it makes sense to work with external voltage and to connect a power supply. The CML4255 then also monitors the power supply and notifies in case of a failure of the power supply. By connecting devices or external sensors to the two existing NO/NC inputs, even more can be monitored - the operation of ventilation systems, heaters, other electrical machines or the opening of doors.For outdoor monitoring, such as fruit growing, fish ponds or grain storage, the Mobeye ThermoGuard TwinLog CML4275 is the more recommended product.A Mobeye (M2M) SIM card is included for communication. This low-cost "multi-provider" SIM card provides the connection to the 4G LTE-M network (with 2G as fallback). The 4G LTE-M network is very reliable; has good accessibility in buildings and remote locations and is energy efficient. The SIM card also enables access to the Mobeye Internet Portal and the Push App for optimum user comfort, security and online programming. The Mobeye CML4255 SIM card that can be activated online costs 8.00 Euro per month (plus VAT, flat rate).Optionally, you can use your own (micro) SIM card. The device then works (only) with 2G, without protocol function and portal/app. The alarm messages are sent via SMS and telephone call (max.) 5 phone numbers sent. Programming is done via (simple) SMS commands.
This text is machine translated.
This text is machine translated.
Features
- Temperature monitoring with measurement and loggingAlarm and log function1 x digital temperature sensor (-35 °C to +70 °C), cable length 1m2 x inputs for digital temperature sensors2 x NO/NC inputs - each potential-free sensor or contact can be used1 x 12 - 24 V DC input for connecting external voltage (with power failure monitoring)Battery powered (2 x CR123 included)Battery life: 1 year in normal use (battery operated) 3 years in normal use (external operated)IP44 housingAlarm notifications via push message, call, SMS, e-mail and/or control roomAlarm message as a group message or as a sequential message with escalation plan and confirmationAdditional security and user-friendliness via the Mobeye Internet PortalAlarm with an activated input (possibly in case of alarm recovery)Alarm in case of external power failure and power recoveryWarning of weak internal batteryWarning for missing test reports "Keep-Alive" Developed and manufactured in the Netherlands.
Scope of delivery
- Mobeye CML4255
- 1x temperature sensor
- 2 x CR123 batteries
- Mobeye SIM card.
Hints
The ambient temperature must not be exceeded or undercut during operation (not below -10 °C and not higher than 50 °C). The device must be protected against moisture, water spray and overheating. The device may only be operated with the batteries specified by the manufacturer. The device must be protected against strong vibrations and shocks. The device must not be installed and operated in the vicinity of flammable gases, vapors or dust.The device may only be repaired by a Mobeye® expert.Accessories (not included)• Mobeye power supply 10027 (500 mA, 12 V DC)• Temperature sensor AC-TS-E1 (1 m cable, flat)• Temperature sensor AC-TS-E2 (10 m cable)• Extension cable AC-EC1 (3 m)• Extension cable AC-EC3 (10 m)

























