• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobile Pixels Duex Float 2 Pro 16 Portable monitor EEC C (A - G) 40.6 cm (16 inch) 8 ms

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mobile Pixels Duex Float 2 Pro 16 Portable monitor

  • Screen size 40.6 cm (16 inch) 2.5K, Response time: 8 msEnergy efficiency rating (calc): C (A - G)
  • Interfaces:

Technical specifications

  • Contrast ratio 1200:1
Product type

Portable monitor

Screen size diagonal (inches)

16 inch

Screen size diagonal (inches)

16 inch

Response time

8 ms

Brightness

350 cd/m²

Factory colour

Black

No. of USB ports

2 x

Height

17.8 mm

Weight

1.31 kg

Display size

- 23 inch

Display resolution mode

2.5K

C (A - G)

Display

40.6 cm (16 inch)

Display (cm)

40.6 cm

Display resolution

2560 x 1600 Pixel

Stand included

yes

USB port

yes

Built-in speaker(s)

yes

Card reader integrated

no

Mini HDMI ports quantity

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771695 Mobile Pixels Duex Float 2 Pro 16 Portable monitor EEC C (A - G) 40.6 cm (16 inch) 8 ms

Description

Scope of delivery

  • Cable
  • Quick guide.