• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobile Pixels Geminos X LCD EEC A (A - G) 61 cm (24 inch) 16:9

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mobile Pixels Geminos X LCD

  • Screen size 61 cm (24 inch) , Energy efficiency rating (calc): A (A - G)
  • Interfaces:

Technical specifications

  • HD-type Quad HD
  • Contrast ratio: 1000:1
Product type

LCD

Screen size diagonal (inches)

24 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Touchscreen (display)

Yes

Frame rate

75 Hz

Brightness

300 cd/m²

Factory colour

Black

Audio power (max.)

3 W

Display size

24 inch - 29 inch

Range of uses

Office

A (A - G)

Display

61 cm (24 inch)

Display (cm)

61 cm

Display properties

IPS

Display resolution

2560 x 1440 Pixel

Charging method (Power Delivery)

with USB Power Delivery

Height (without base)

558.8 mm

UKCA

yes

Number of speakers

2

Width (without stand)

508 mm

Height adjustment

yes

Built-in USB hub

yes

Number of upstream ports

2

Built-in speaker(s)

yes

Power adapter included

yes

USB Power Delivery up to

100 W

Manual

yes

Second display

yes

Energy consumption (SDR) per 1000 hours

24 kWh

Built-in camera

yes

Tilt adjustment

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771693 Mobile Pixels Geminos X LCD EEC A (A - G) 61 cm (24 inch) 16:9

Description

Scope of delivery

  • Cable
  • Quick guide.