• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobile Pixels Trio 3 Pro Portable monitor EEC C (A - G) 35.8 cm (14.1 inch) 16:10

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mobile Pixels Trio 3 Pro Portable monitor

  • Screen size 35.8 cm (14.1 inch) , Energy efficiency rating (calc): C (A - G)
  • Interfaces:

Technical specifications

  • Screen technology: LCD
  • HD-type Quad HD
  • Product Type: Portable Monitor
Product type

Portable monitor

Screen size diagonal (inches)

14.1 inch

Screen size diagonal (inches)

14 inch

Image format

16:10

Brightness

300 cd/m²

Factory colour

Black

Width

1022.4 mm

Height

22.9 mm

Depth

224.3 mm

Weight

1.87 kg

Dim

(W x H x D) 1022.4 x 22.9 x 224.3 mm

Display size

- 23 inch

C (A - G)

Display

35.8 cm (14.1 inch)

Display (cm)

35.8 cm

Display properties

IPS

Display resolution

2240 x 1400 Pixel

USB port

yes

Card reader integrated

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771699 Mobile Pixels Trio 3 Pro Portable monitor EEC C (A - G) 35.8 cm (14.1 inch) 16:10

Description

Scope of delivery

  • Cable
  • Quick guide.