• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobilis 031014 Current Cable Multicolour 0 cm

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mobilis REFUGE Holster L - shoulder bag for tablet (10" - 11")

  • Holster with front pocket

Technical specifications

  • Tablet holster with belt
Product type

Current Cable

Cable use

Current

Version

Cable

Cable length

0 cm

Factory colour

Multicolour

Keyboard layout

Dutch, QWERTY

Weight

0.230

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739085 Mobilis 031014 Current Cable Multicolour 0 cm

Description

Belt strap - belt 25mm 10"

This text is machine translated.

Features

  • Mobilis REFUGE Holster L - shoulder bag for tablet
  • Product Type : Shoulder bag for tablet
  • Screen size compatibility : 27.9 cm
  • Supported screen sizes : (10" - 11"")
  • Dimensions (width x depth x height): 19.3 cm x 4 cm x 22.5 cm
  • Weight: 216 g

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.