• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-A-BELLC Corded Function module White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Component

Function module

Transfer type

Corded

Factory colour

White

Width

15 cm

Height

9 cm

Depth

19.6 cm

Suitable for

Außenstation

Weight

0.31

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341258 Mobotix Mx-A-BELLC Corded Function module White

Description

Module for MOBOTIX IP-Video-Door Station, Wireless Access and Mailbox Operation, can be combined with the separate MX-Bell1-Button-F1/F2/F3/F4/05/XL1 key sets.

This text is machine translated.

Features

  • Ring key sets that can be ordered separately and can be exchanged against each other
  • Integrated RFID technology for keyless access
  • Available in all door station color variants: White, silver, dark gray, black
  • Can be used with/without function key for mailbox operation
  • Up to 60 hours of emergency battery power supply from DoorMaster (MOBOTIX accessories)
  • Power supply via MxBus
  • COMPATIBILITY: T26B, S16B, S26B