• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-A-KEYC-d RFID Keypad Dark grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Component

Keypad

Transfer type

RFID

Factory colour

Dark grey

Width

99 mm

Height

99 mm

Depth

19.6 cm

Suitable for

Außenstation

Weight

0.30

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341257 Mobotix Mx-A-KEYC-d RFID Keypad Dark grey

Description

Keypad with non-contact RFID technology. The module developed by MOBOTIX can be used in a multi-functional manner. In outdoor areas, it is used for access control – either by entering a key code or by keyless entry using a transponder (in credit card format). The module can also be used to leave and retrieve messages from visitors and residents.

The new access modules (keypad/bell RFID) can initially only be used in conjunction with the T26B and S26B/S16B
Are available after a firmware update MX-V4.7.x for P3 cameras (x14/x15 and x24/x25) available at the beginning of 2019
But also with the T24/T25 and S15M/S15D. All access modules delivered before the facelift are also included
The T26B and S26B/S16B compatible.

This text is machine translated.

Features

  • Up to 60 hours of emergency battery power supply from DoorMaster (MOBOTIX accessories)
  • Ring and operate the mailbox
  • Protection class IP65, -30 to 50 °C.
  • Power supply via the door camera via MxBus
  • Power supply via MxBus
  • Interfaces: MxBus, switching input *2, switching output *1