• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix MX-Bell1-Button-05 Function module Multicolour

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Component

Function module

Units

5

Factory colour

Multicolour

Width

99 mm

Height

10.3 cm

Depth

10.3 cm

Suitable for

Außenstation

Weight

0.10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341254 Mobotix MX-Bell1-Button-05 Function module Multicolour

Description

Features

  • Exchangeable, individual key sets for BellRFID basic module
  • Supplied with UV-resistant special paper insert
  • Free labeling service on the MOBOTIX website
  • Compatibility: T2x, S1X, S2X
  • This text is machine translated.

Scope of delivery

  • Key set without RFID basic module / with function keys, special paper inserts