• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix MX-OPT-Box-2-EXT-IN Flush-mount casing Blue

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Component

Flush-mount casing

Units

2

Mounting type (interior)

Flush mount

Mounting type (outdoor)

Flush mount

Factory colour

Blue

Width

13.5 cm

Height

3.5 cm

Depth

23.5 cm

Weight

0.24

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341193 Mobotix MX-OPT-Box-2-EXT-IN Flush-mount casing Blue

Description

The flush-mounted housing is firmly connected to the base or masonry. It can also be used for easy installation in cavities.

This text is machine translated.