• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix MX-OPT-Box-2-EXT-ON-SV Door intercom accessories Surface-mount casing Dark grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Component

Surface-mount casing

Mounting type (interior)

Surface-mount

Mounting type (outdoor)

Surface-mount

Material (external)

Metal

Factory colour

Dark grey

Width

13.5 cm

Height

3.5 cm

Depth

23.5 cm

Suitable for

Außenstation

Product type description

Zubehör Digitalkameras

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341234 Mobotix MX-OPT-Box-2-EXT-ON-SV Door intercom accessories Surface-mount casing Dark grey