• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix MX-OPT-Frame-2-EXT-BL Door intercom accessories Fittings Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Component

Fittings

Units

2

Factory colour

Black

Width

13.5 cm

Height

3.5 cm

Depth

23.5 cm

Suitable for

Außenstation

Weight

0.10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341249 Mobotix MX-OPT-Frame-2-EXT-BL Door intercom accessories Fittings Black

Description

MOBOTIX 2er Frame for the T25:

This text is machine translated.