• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Modelcraft Steel Ball head External thread M6 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 12.99
-8 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Ball head

Material

Steel

Joint type

Joint head

A

45 mm

External thread

M6

B

6 mm

C

9 mm

Content

1 pc(s)

D

18 mm

E

M6

Features

External thread

Material (details)

Steel

Thread size

M6

Documents & Downloads

Datasheet

Datasheet 221873 Modelcraft Steel Ball head External thread M6 1 pc(s)

User & Safety Instructions

User & Safety Instructions 221873 Modelcraft Steel Ball head External thread M6 1 pc(s)

Description

Swivel heads ensure absolute zero-clearance articulation and transfer extremely high thrust and tractive effort.

Features

  • Outer parts: Twisted steel, galvanized
  • bearing bush Sintered CuSn 8
  • inner ring: Bearing steel, hardened, ground and polished.

More interesting products

(*All information is plus legal VAT)