• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Modelcraft Steel Curb chain 1000 mm 1 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

17 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.49)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Armoured chain

Our service for you

Technical specifications

Product type

Curb chain

Material

Steel

Dim

(Ø x L) 1 mm x 1000 mm

Length

1000 mm

Width

3.5 mm

Content

1 pc(s)

(Ø)

1 mm

Documents & Downloads

Datasheet

Datasheet 228220 Modelcraft Steel Curb chain 1000 mm 1 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 228220 Modelcraft Steel Curb chain 1000 mm 1 mm 1 pc(s)

Description

An armoured chain of the brand Modelcraft (length: 1000 mm).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)