• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Moldex Easylock - M 700201 Half mask respirator w/o filter Size: M

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EasyLock® 7002 re-usable half mask, size M

  • With EasyLock filter system

Our service for you

Technical specifications

Product type

Half mask respirator

Size

M

w/o filter

Weight

0.1 kg

DIN standard

DIN 140

EN standard

EN 140

Content

1 pc(s)

Material

Thermoplastic elastomer

Standards

EN 140:1998

Material (details)

TPE/PP

Type

7002 half mask

Size

M

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 892578 Moldex Easylock - M 700201 Half mask respirator w/o filter Size: M

Description

Reusable half mask respirator made of thermoplastic, skin-friendly TPE.

What kind of Half-Mask Respirators are you looking for?

More interesting products

(*All information is plus legal VAT)