
Highlights & Details
MILLIGRID
- Total number of pins 4
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Pin strip
- Features
+ locking mechanism
- CS
2 mm
- No. of rows
2
- Total number of pins
4
- Nominal voltage
125 V AC
- Nominal current
2 A
- Contact material
Copper alloy
- Content
1 pc(s)
- Connection
SMT
- Type
1511200404
- Coating thickness (PCB side)
2 µm
- Connector coating thickness
2 µm
- Case material
Liquid crystal polymer
- Manufacturer part #
1511200404
- Factory colour
Black
- Board contact surface
Tin
- Connector contact surface
Tin
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Engineering Part No
151120-0404
- Engineering Series Name
MGrid HF RA SMT Hdr
- Engineering Series No
151120
Documents & Downloads
Datasheet
Datasheet 3035851 Molex 1511200404 Pin strip + locking mechanism Contact spacing: 2 mm Total number of pins: 4 No. of rows: 2 1 pc(s) Tape
User & Safety Instructions
User & Safety Instructions 3035851 Molex 1511200404 Pin strip + locking mechanism Contact spacing: 2 mm Total number of pins: 4 No. of rows: 2 1 pc(s) Tape
Circuit diagramm
Circuit diagramm 3035851 Molex 1511200404 Pin strip + locking mechanism Contact spacing: 2 mm Total number of pins: 4 No. of rows: 2 1 pc(s) Tape

