
Highlights & Details
Molex 190030067 INSULKRIMP FULLY INSULAT
- Yellow
- 4.75 mm x 0.51 mm
- 0.12 mm² - 0.20 mm²
Technical specifications
- Packaging type
Tape
- Product type
Blade receptacle
- Connector width
4.75 mm
- Factory colour
Yellow
- Connector thickness
0.51 mm
- Content
1 pc(s)
- max. cross section
0.20 mm²
- Min. cross section
0.12 mm²
- AWG max.
26
- AWG (min.)
24
- Manufacturer part #
190030067
- Insulation material
Polyester film
- Cross-section range
0.12 - 0.20 mm²
- Size
4.75 x 0.51 mm
- Type
190030067
- Engineering Part No
M-2210T
- Engineering Series Name
INSULKRIMP FULLY INSULAT
- Engineering Series No
19003
Documents & Downloads
Datasheet
Datasheet 3038525 Molex 190030067 Blade receptacle Connector width: 4.75 mm Connector thickness: 0.51 mm Yellow 1 pc(s) Tape
User & Safety Instructions
User & Safety Instructions 3038525 Molex 190030067 Blade receptacle Connector width: 4.75 mm Connector thickness: 0.51 mm Yellow 1 pc(s) Tape
Description
InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm²), Mylar Tape, Tab 4.75 x 0.51mm, Yellow







