
Highlights & Details
Molex 190060018 FIQD FLAG AVIKRIMP SERIE
- 4.75 mm x 0.81 mm
- 1.30 mm² - 2.00 mm²
Technical specifications
- Packaging type
Tape
- Product type
Blade receptacle
- Connector width
4.75 mm
- Connector thickness
0.81 mm
- Content
1 pc(s)
- max. cross section
2.00 mm²
- Min. cross section
1.30 mm²
- AWG max.
16
- AWG (min.)
14
- Manufacturer part #
190060018
- Cross-section range
1.30 - 2.00 mm²
- Size
4.75 x 0.81 mm
- Type
190060018
- Engineering Part No
BB-5225T
- Engineering Series Name
FIQD FLAG AVIKRIMP SERIE
- Engineering Series No
19006
Documents & Downloads
Datasheet
Datasheet 3038621 Molex 190060018 Blade receptacle Connector width: 4.75 mm Connector thickness: 0.81 mm 1 pc(s) Tape
User & Safety Instructions
User & Safety Instructions 3038621 Molex 190060018 Blade receptacle Connector width: 4.75 mm Connector thickness: 0.81 mm 1 pc(s) Tape
Description
Flag Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 4.75 x 0.81mm







