
Highlights & Details
Molex 190070010 FIQD FLAG INSULKRIMP SER
- 4.75 mm x 0.51 mm
- 0.35 mm² - 0.80 mm²
Technical specifications
- Packaging type
Tape
- Product type
Blade receptacle
- Connector width
4.75 mm
- Connector thickness
0.51 mm
- Content
1 pc(s)
- max. cross section
0.80 mm²
- Min. cross section
0.35 mm²
- AWG max.
22
- AWG (min.)
18
- Manufacturer part #
190070010
- Insulation material
Polyester film
- Cross-section range
0.35 - 0.80 mm²
- Size
4.75 x 0.51 mm
- Type
190070010
- Engineering Part No
AA-2222T
- Engineering Series Name
FIQD FLAG INSULKRIMP SER
- Engineering Series No
19007
Documents & Downloads
Datasheet
Datasheet 3038623 Molex 190070010 Blade receptacle Connector width: 4.75 mm Connector thickness: 0.51 mm 1 pc(s) Tape
User & Safety Instructions
User & Safety Instructions 3038623 Molex 190070010 Blade receptacle Connector width: 4.75 mm Connector thickness: 0.51 mm 1 pc(s) Tape
Description
Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 4.75 x 0.51mm







