
Highlights & Details
Molex 190190052 FEMALE QD AVIKRIMP SERIE
- 6.35 mm x 0.81 mm
- 2 mm² - 3.3 mm²
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Blade receptacle
- Connector width
6.35 mm
- Connector thickness
0.81 mm
- Content
1 pc(s)
- max. cross section
3.3 mm²
- Min. cross section
2 mm²
- AWG max.
14
- AWG (min.)
12
- Manufacturer part #
190190052
- Cross-section range
2 - 3.3 mm²
- Size
6.35 x 0.81 mm
- Type
190190052
- Engineering Part No
P-8142
- Engineering Series Name
FEMALE QD AVIKRIMP SERIE
- Engineering Series No
19019
Documents & Downloads
Datasheet
Datasheet 2763481 Molex 190190052 Blade receptacle Connector width: 6.35 mm Connector thickness: 0.81 mm 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2763481 Molex 190190052 Blade receptacle Connector width: 6.35 mm Connector thickness: 0.81 mm 1 pc(s) Bulk
Description
Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm²) Wire, Box, Tab 6.35 x 0.81mm







