
Highlights & Details
MOLEX 19070-0075 RING INSULKRIMP SB S
- 1.3 - 2 mm²
Our service for you
Technical specifications
- Packaging type
Carton
- Product type
Ring terminal
- Thread size
M6
- Insulation type
Insulated
- Factory colour
Blue
- Content
1 pc(s)
- Manufacturer part #
19070-0075
- Type
19070-0075
- max. cross section
2 mm²
- Min. cross section
1.3 mm²
- Weight
1.163 g
- Industrial packaging
Yes
- Insulation material
PVC
- Cross-section range
1.3 - 2 mm²
- RoHS-compliant
Yes
- Features
tin-plated contacts
- Engineering Part No
BB-225-14X
- Engineering Series Name
RING INSULKRIMP SB S
- Engineering Series No
Solderless Terminal Products
Documents & Downloads
Datasheet
Datasheet 3366628 Molex 19070-0075 Ring terminal tin-plated contacts Cross section (max.)=2 mm² Insulated Blue 1 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 3366628 Molex 19070-0075 Ring terminal tin-plated contacts Cross section (max.)=2 mm² Insulated Blue 1 pc(s) Carton
