
Highlights & Details
Molex 191640012 PERMA-SEAL SERIES
- 6.35 mm x 0.81 mm
- -
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Blade receptacle
- Connector width
6.35 mm
- Connector thickness
0.81 mm
- Content
1 pc(s)
- AWG max.
22
- AWG (min.)
18
- Manufacturer part #
191640012
- Size
6.35 x 0.81 mm
- Type
191640012
- Engineering Part No
SAA-2140
- Engineering Series Name
PERMA-SEAL SERIES
- Engineering Series No
19164
Documents & Downloads
Datasheet
Datasheet 2763389 Molex 191640012 Blade receptacle Connector width: 6.35 mm Connector thickness: 0.81 mm 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2763389 Molex 191640012 Blade receptacle Connector width: 6.35 mm Connector thickness: 0.81 mm 1 pc(s) Bulk
Description
Perma-Seal Female Quick Disconnect for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm







