Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Connectors & CablesConnectorsCrimp ConnectorsRing Terminals

Molex 19203-0113 Ring terminal Cross section (max.)=6 mm² Not insulated 1 pc(s) Carton

EAN:
Part number:
Item no:
Molex 19203-0113 Ring terminal Cross section (max.)=6 mm² Not insulated 1 pc(s) Carton-0
Molex 19203-0113 Ring terminal Cross section (max.)=6 mm² Not insulated 1 pc(s) Carton-0
Image similar
Packaging type
Carton
Product type
Ring terminal
Thread size
M5
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
Molex
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description

Highlights & Details

MOLEX 19203-0113

  • 4 - 6 mm²

Technical specifications

Packaging type

Carton

Product type

Ring terminal

Thread size

M5

Insulation type

Not insulated

Content

1 pc(s)

Manufacturer part #

19203-0113

Type

19203-0113

max. cross section

6 mm²

Min. cross section

4 mm²

Weight

1.326 g

Industrial packaging

Yes

Cross-section range

4 - 6 mm²

Documents & Downloads

Datasheet

Datasheet 3366637 Molex 19203-0113 Ring terminal Cross section (max.)=6 mm² Not insulated 1 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3366637 Molex 19203-0113 Ring terminal Cross section (max.)=6 mm² Not insulated 1 pc(s) Carton

Description

Krimptite Temp-Term Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5)

Description

Krimptite Temp-Term Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5)
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list