
Highlights & Details
PCB TABS
- 6.35 mm x 0.81 mm
- -
Our service for you
Technical specifications
- Min. Coating - Crimp range: 2,540 µmMin. Coating - Plug-in range: 3,810 µmOrientation: Stationary flat pin connector
- Packaging type
Bag
- Product type
Blade terminal
- Connector width
6.35 mm
- Connector thickness
0.81 mm
- Contact material
Brass tin plated
- Content
1 pc(s)
- Manufacturer part #
197054001
- Type
Molex MOL Industrial Solution
- Sheet thickness
0.81 mm
- RoHS-compliant
Yes
- Size
6.35 x 0.81 mm
- Engineering Part No
197054001
- Engineering Series Name
PCB TERM. COMPONENTS
- Engineering Series No
19705
Documents & Downloads
Datasheet
Datasheet 2447734 Molex 197054001 Blade terminal Connector width: 6.35 mm Connector thickness: 0.81 mm 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2447734 Molex 197054001 Blade terminal Connector width: 6.35 mm Connector thickness: 0.81 mm 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2447734 Molex 197054001 Blade terminal Connector width: 6.35 mm Connector thickness: 0.81 mm 1 pc(s) Bag























