
Highlights & Details
Molex 702461601 2.54MM C-GRID SHRDED
- Total number of pins 16
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Packaging type
Tray
- Product type
Pin strip
- Features
+ cover
- CS
2.54 mm
- No. of rows
2
- Total number of pins
16
- Content
1 pc(s)
- Type
702461601
- Connector coating thickness
0.38 µm
- Manufacturer part #
702461601
- Board contact surface
Tin
- Connector contact surface
Gold
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Engineering Series Name
2.54MM C-GRID SHRDED
- Engineering Series No
70246
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2764260 Molex 702461601 Pin strip + cover Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2764260 Molex 702461601 Pin strip + cover Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1 pc(s) Tray
Description
2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 16 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating








