
Highlights & Details
Molex 702465004 2.54MM C-GRID SHRDED
- Total number of pins 50
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Pin strip
- Features
straight
- CS
2.54 mm
- No. of rows
2
- Pins per row
25
- Total number of pins
50
- Content
1 pc(s)
- Type
702465004
- Connector coating thickness
0.127 µm
- Manufacturer part #
702465004
- Board contact surface
Tin plated
- Connector contact surface
Gold (Au)
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Engineering Series Name
2.54MM C-GRID SHRDED
- Engineering Series No
70246
Documents & Downloads
Datasheet
Datasheet 2760349 Molex 702465004 Pin strip straight Contact spacing: 2.54 mm Total number of pins: 50 No. of rows: 2 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2760349 Molex 702465004 Pin strip straight Contact spacing: 2.54 mm Total number of pins: 50 No. of rows: 2 1 pc(s) Tray
Description
2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 50 Circuits, 0.127µm Gold (Au) Plating, Tin(Sn) PC Tail Plating








