
Highlights & Details
Molex 731000115 SMA
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
SMA connector
- Connector type
Socket, right angle
- Impedance
50 Ω
- Connection
Soldering
- Content
1 pc(s)
- Manufacturer part #
731000115
- RoHS-compliant
Yes
- Type
731000115
- Engineering Series Name
SMA
- Engineering Series No
73251
Documents & Downloads
Datasheet
Datasheet 2762080 Molex 731000115 SMA connector Socket, right angle 50 Ω 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2762080 Molex 731000115 SMA connector Socket, right angle 50 Ω 1 pc(s) Tray
Description
50 Ohms, SMA Right-Angle PCB Jack Receptacle, Brass Body, Nickel Plated,Tray
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











