
Highlights & Details
Pico-Spox 1.5
- Total number of pins 2
- No. of rows 1
- Content 1 pc(s)
Technical specifications
- Packaging type
Tape on Full reel
- Connector type
+ locking mechanism
- Features
+ locking mechanism
- CS
1.5 mm
- No. of rows
1
- Pins per row
2
- Total number of pins
2
- Nominal voltage
250 V DC/AC
- Nominal current
2.5 A
- Contact material
Brass
- Content
1 pc(s)
- Connection
SMT
- Type
874370273
- Coating thickness (PCB side)
2.54 µm
- Connector coating thickness
2.54 µm
- Actuation direction
Perpendicular (to the PCB)
- Case material
Nylon (NL)
- Manufacturer part #
874370273
- Factory colour
Beige
- Board contact surface
Tin
- Connector contact surface
Tin
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Engineering Part No
87437-0273
- Engineering Series Name
Hdr Str
- Engineering Series No
87437
- Connector system
wire-to-board
Documents & Downloads
Datasheet
Datasheet 3036540 Molex 874370273 + locking mechanism Contact spacing: 1.5 mm Total number of pins: 2 No. of rows: 1 1 pc(s) Tape on Full
User & Safety Instructions
User & Safety Instructions 3036540 Molex 874370273 + locking mechanism Contact spacing: 1.5 mm Total number of pins: 2 No. of rows: 1 1 pc(s) Tape on Full
Circuit diagramm
Circuit diagramm 3036540 Molex 874370273 + locking mechanism Contact spacing: 1.5 mm Total number of pins: 2 No. of rows: 1 1 pc(s) Tape on Full






