
Highlights & Details
Molex 874370773 Hdr Str
- Total number of pins 7
- No. of rows 1
- Content 1 pc(s)
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Pin strip
- Features
+ locking mechanism
- CS
1.50 mm
- No. of rows
1
- Pins per row
7
- Total number of pins
7
- Content
1 pc(s)
- Connection
SMD
- Type
874370773
- Manufacturer part #
874370773
- Factory colour
Beige
- Connector contact surface
Tin plated
- Connector orientation
Perpendicular (to the PCB)
- Engineering Series Name
Hdr Str
- Engineering Series No
87437
Documents & Downloads
Datasheet
Datasheet 3037635 Molex 874370773 Pin strip + locking mechanism Contact spacing: 1.50 mm Total number of pins: 7 No. of rows: 1 1 pc(s) Ta
User & Safety Instructions
User & Safety Instructions 3037635 Molex 874370773 Pin strip + locking mechanism Contact spacing: 1.50 mm Total number of pins: 7 No. of rows: 1 1 pc(s) Ta
Description
1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 7 Circuits, Tape and Reel, with Cap, Beige






