
Highlights & Details
MILLIGRID
- Total number of pins 22
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Packaging type
Tray
- Connector type
Socket
- Product type
Pin connector
- Features
+ locking mechanism
- CS
2 mm
- No. of rows
2
- Total number of pins
22
- Nominal voltage
125 V
- Nominal current
1 A
- Contact material
Copper alloy
- Content
1 pc(s)
- Connection
Cut & Clip
Print
- Type
875682293
- Case material
Polyester
- Manufacturer part #
875682293
- Factory colour
Black
- Connector contact surface
Gold
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Engineering Part No
87568-2293
- Engineering Series Name
MGRID D/R IDT
- Engineering Series No
87568
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3036555 Molex 875682293 Pin connector + locking mechanism Contact spacing: 2 mm Total number of pins: 22 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3036555 Molex 875682293 Pin connector + locking mechanism Contact spacing: 2 mm Total number of pins: 22 No. of rows: 2 1 pc(s)
Circuit diagramm
Circuit diagramm 3036555 Molex 875682293 Pin connector + locking mechanism Contact spacing: 2 mm Total number of pins: 22 No. of rows: 2 1 pc(s)










