
Highlights & Details
2mm Vert Shrd Hdr 878311042
- Total number of pins 10
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Packaging type
Tube
- Product type
Pin strip
- Features
+ locking mechanism
- CS
2.00 mm
- No. of rows
2
- Total number of pins
10
- Content
1 pc(s)
- Connection
THT
- Type
878311042
- Connector coating thickness
0.76 µm
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
878311042
- Connector contact surface
Gold
- Connector orientation
Perpendicular (to the PCB)
- Engineering Part No
87831-1042
- Engineering Series Name
2mm Vert Shrd Hdr
- Engineering Series No
87831
Documents & Downloads
Datasheet
Datasheet 3036866 Molex 878311042 Pin strip + locking mechanism Contact spacing: 2.00 mm Total number of pins: 10 No. of rows: 2 1 pc(s) T
User & Safety Instructions
User & Safety Instructions 3036866 Molex 878311042 Pin strip + locking mechanism Contact spacing: 2.00 mm Total number of pins: 10 No. of rows: 2 1 pc(s) T







