
Highlights & Details
Molex 878311411 2mm Vert Shrd Hdr
- Total number of pins 14
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Packaging type
Tube
- Product type
Pin strip
- Features
+ locking mechanism
- CS
2.00 mm
- No. of rows
2
- Pins per row
7
- Total number of pins
14
- Content
1 pc(s)
- Connection
THT
- Type
878311411
- Connector coating thickness
0.76 µm
- Manufacturer part #
878311411
- Connector contact surface
Gold (Au)
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Engineering Series Name
2mm Vert Shrd Hdr
- Engineering Series No
87831
Documents & Downloads
Datasheet
Datasheet 2764302 Molex 878311411 Pin strip + locking mechanism Contact spacing: 2.00 mm Total number of pins: 14 No. of rows: 2 1 pc(s) T
User & Safety Instructions
User & Safety Instructions 2764302 Molex 878311411 Pin strip + locking mechanism Contact spacing: 2.00 mm Total number of pins: 14 No. of rows: 2 1 pc(s) T
Description
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 14 Circuits, 0.76µm Gold (Au) Plating, with Center Polarization Slot, with Locking Window, without PCB Locator, Tube





