
Highlights & Details
Molex 878320628 2mm SMT Shrd Hdr
- Total number of pins 6
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Pin strip
- Features
+ locking mechanism
- CS
2.00 mm
- No. of rows
2
- Pins per row
3
- Total number of pins
6
- Contact material
Gold
- Content
1 pc(s)
- Connection
SMD
- Type
878320628
- Connector coating thickness
0.38 µm
- Manufacturer part #
878320628
- Connector contact surface
Gold
- Connector orientation
Perpendicular (to the PCB)
- Engineering Series Name
2mm SMT Shrd Hdr
- Engineering Series No
87832
Documents & Downloads
Datasheet
Datasheet 3037740 Molex 878320628 Pin strip + locking mechanism Contact spacing: 2.00 mm Total number of pins: 6 No. of rows: 2 1 pc(s) Ta
User & Safety Instructions
User & Safety Instructions 3037740 Molex 878320628 Pin strip + locking mechanism Contact spacing: 2.00 mm Total number of pins: 6 No. of rows: 2 1 pc(s) Ta






