
Highlights & Details
Molex 878321211 2mm SMT Shrd Hdr
- Total number of pins 12
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Packaging type
Tube
- Product type
Pin strip
- Features
+ locking mechanism
- CS
2.00 mm
- No. of rows
2
- Total number of pins
12
- Content
1 pc(s)
- Connection
SMD
- Type
878321211
- Connector coating thickness
0.76 µm
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
878321211
- Connector contact surface
Gold (Au)
- Connector orientation
Perpendicular (to the PCB)
- Engineering Series Name
2mm SMT Shrd Hdr
- Engineering Series No
87832
Documents & Downloads
Datasheet
Datasheet 3037999 Molex 878321211 Pin strip + locking mechanism Contact spacing: 2.00 mm Total number of pins: 12 No. of rows: 2 1 pc(s) T
User & Safety Instructions
User & Safety Instructions 3037999 Molex 878321211 Pin strip + locking mechanism Contact spacing: 2.00 mm Total number of pins: 12 No. of rows: 2 1 pc(s) T






