
Highlights & Details
2mm SMT Shrd Hdr 878321220
- Total number of pins 12
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Packaging type
Tube
- Connector type
Socket, vertical vertical
- Product type
Pin strip
- Features
+ plastic cap
- CS
2 mm
- No. of rows
2
- Pins per row
6
- Total number of pins
12
- Nominal voltage
125 V
- Nominal current
2 A
- Content
1 pc(s)
- Connection
Pin strip
- Type
878321220
- Connector coating thickness
0.38 µm
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
878321220
- Connector contact surface
Gold
- Connector orientation
Perpendicular (to the PCB)
- Min. temperature
-55 °C
- Engineering Part No
87832-1220
- Engineering Series Name
2mm SMT Shrd Hdr
- Engineering Series No
87832
- Contact surface
Phosphorus bronze gold plated
- Pin length (receptacle)
3.6 mm
Documents & Downloads
Datasheet
Datasheet 3036875 Molex 878321220 Pin strip + plastic cap Contact spacing: 2 mm Total number of pins: 12 No. of rows: 2 1 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 3036875 Molex 878321220 Pin strip + plastic cap Contact spacing: 2 mm Total number of pins: 12 No. of rows: 2 1 pc(s) Tube







