
Highlights & Details
Molex 878321623 2mm SMT Shrd Hdr
- Total number of pins 16
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Packaging type
Tube
- Product type
Pin strip
- Features
+ locking mechanism
- CS
2.00 mm
- No. of rows
2
- Pins per row
8
- Total number of pins
16
- Contact material
Gold
- Content
1 pc(s)
- Connection
SMD
- Type
878321623
- Connector coating thickness
0.76 µm
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
878321623
- Connector contact surface
Gold
- RoHS-compliant
Yes
- Engineering Series Name
2mm SMT Shrd Hdr
- Engineering Series No
87832
Documents & Downloads
Datasheet
Datasheet 2764649 Molex 878321623 Pin strip + locking mechanism Contact spacing: 2.00 mm Total number of pins: 16 No. of rows: 2 1 pc(s) T
User & Safety Instructions
User & Safety Instructions 2764649 Molex 878321623 Pin strip + locking mechanism Contact spacing: 2.00 mm Total number of pins: 16 No. of rows: 2 1 pc(s) T
Description
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 16 Circuits, 0.76µm Gold (Au) Plating, with Pick-and-Place Cap, with Locking Windows and Center Polarization Slot, with PCB Locator, Tube






