
Highlights & Details
MILLIGRID
- Total number of pins 20
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Packaging type
Tube
- Product type
Pin strip
- Features
encodable
+ locking mechanism
- CS
2 mm
- No. of rows
2
- Pins per row
10
- Total number of pins
20
- Nominal voltage
125 V
- Nominal current
2 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Connection
SMT
- Type
878322016
- Coating thickness (PCB side)
1.905 µm
- Connector coating thickness
0.381 µm
- Actuation direction
Perpendicular (to the PCB)
- Case material
Nylon (NL)
- Manufacturer part #
878322016
- Factory colour
Black
- Board contact surface
Tin
- Connector contact surface
Gold
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Engineering Part No
87832-2016
- Engineering Series Name
2mm SMT Shrd Hdr
- Engineering Series No
87832
Documents & Downloads
Datasheet
Datasheet 3036589 Molex 878322016 Pin strip encodable, + locking mechanism Contact spacing: 2 mm Total number of pins: 20 No. of rows: 2 1
User & Safety Instructions
User & Safety Instructions 3036589 Molex 878322016 Pin strip encodable, + locking mechanism Contact spacing: 2 mm Total number of pins: 20 No. of rows: 2 1
Circuit diagramm
Circuit diagramm 3036589 Molex 878322016 Pin strip encodable, + locking mechanism Contact spacing: 2 mm Total number of pins: 20 No. of rows: 2 1







