
Highlights & Details
MILLIGRID
- Total number of pins 10
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Packaging type
Tube
- Product type
Pin strip
- Features
L-shaped
- CS
2 mm
- No. of rows
2
- Total number of pins
10
- Nominal voltage
125 V
- Nominal current
2 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Connection
Soldering
- Type
878331019
- Coating thickness (PCB side)
1.905 µm
- Connector coating thickness
0.051 µm
- Case material
Nylon (NL)
- Manufacturer part #
878331019
- Factory colour
Black
- Board contact surface
Tin
- Connector contact surface
Gold
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Engineering Part No
87833-1019
- Engineering Series Name
2mm R/A Shrd Hdr
- Engineering Series No
87833
Documents & Downloads
Datasheet
Datasheet 3036602 Molex 878331019 Pin strip L-shaped Contact spacing: 2 mm Total number of pins: 10 No. of rows: 2 1 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 3036602 Molex 878331019 Pin strip L-shaped Contact spacing: 2 mm Total number of pins: 10 No. of rows: 2 1 pc(s) Tube
Circuit diagramm
Circuit diagramm 3036602 Molex 878331019 Pin strip L-shaped Contact spacing: 2 mm Total number of pins: 10 No. of rows: 2 1 pc(s) Tube






