
Highlights & Details
Molex 878334420 2mm R/A Shrd Hdr
- Total number of pins 44
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Packaging type
Tube
- Product type
Pin strip
- Features
+ locking mechanism
- CS
2.00 mm
- No. of rows
2
- Pins per row
22
- Total number of pins
44
- Contact material
Gold
- Content
1 pc(s)
- Connection
THT
- Type
878334420
- Connector coating thickness
0.38 µm
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
878334420
- Connector contact surface
Gold
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Engineering Series Name
2mm R/A Shrd Hdr
- Engineering Series No
87833
Documents & Downloads
Datasheet
Datasheet 2760171 Molex 878334420 Pin strip + locking mechanism Contact spacing: 2.00 mm Total number of pins: 44 No. of rows: 2 1 pc(s) T
User & Safety Instructions
User & Safety Instructions 2760171 Molex 878334420 Pin strip + locking mechanism Contact spacing: 2.00 mm Total number of pins: 44 No. of rows: 2 1 pc(s) T




