
Highlights & Details
Molex 878341611 2.54mm Vert Shrd Hdr
- Total number of pins 16
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Pin strip
- Features
low type
- CS
2.54 mm
- No. of rows
2
- Pins per row
8
- Total number of pins
16
- Content
1 pc(s)
- Connection
Print
- Type
878341611
- Manufacturer part #
878341611
- Factory colour
Beige
- Connector contact surface
Gold
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Engineering Series Name
2.54mm Vert Shrd Hdr
- Engineering Series No
87834
Documents & Downloads
Datasheet
Datasheet 2764056 Molex 878341611 Pin strip low type Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2764056 Molex 878341611 Pin strip low type Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1 pc(s) Tray
Description
2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, Lead-Free, 16 Circuits, Gold (Au) Flash, Beige, PCB Locators, without End Window


