Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
ElectromechanicsHousingsUniversal Enclosures

Molex 936040089 Die cast enclosure 150 x 64 x 36 x 36 Aluminium (die-cast) Grey 1 pc(s) Carton

EAN:
Part number:
Item no:
A black connector with multiple metal pins, suitable for electronic circuit board connections, lies on a white background.
A black connector with multiple metal pins, suitable for electronic circuit board connections, lies on a white background.
Image similar
Packaging type
Carton
Product type
Die cast enclosure
Material
Aluminium (die-cast)
IP rating
IP66
IP69
Width
64 mm
Molex
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description

Highlights & Details

MOLEX 936040089 Heavy Duty connector

Our service for you

Technical specifications

Packaging type

Carton

Product type

Die cast enclosure

Material

Aluminium (die-cast)

IP66

IP69

Factory colour

Grey

Length

150 mm

Width

64 mm

Height

36 mm

Inside width

57 mm

Inside height

29 mm

Internal depth

29 mm

Dimensions

150 x 64 x 36 mm

Content

1 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 150 x 64 x 36 mm

RoHS-compliant

Yes

Weight

319 g

Depth

36 mm

Type

936040089

Engineering Part No

8100.8008.0

Engineering Series Name

Heavy Duty connector

Engineering Series No

Integrated Products

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3397205 Molex 936040089 Die cast enclosure 150 x 64 x 36 x 36 Aluminium (die-cast) Grey 1 pc(s) Carton

Description

GWconnect Enclosure, Die-cast Aluminum, S-8100 Series, without External Mounting Flanges, 150 x 64 x 36mm Outside Dimensions, Grey RAL 7001

Description

GWconnect Enclosure, Die-cast Aluminum, S-8100 Series, without External Mounting Flanges, 150 x 64 x 36mm Outside Dimensions, Grey RAL 7001

What kind of Universal Enclosures are you looking for?

  • Aluminum housing
  • Bopla housing
  • Eaton housing
  • Electronics housing
  • IP65 housing
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list