
Highlights & Details
Micro-Lock-Plus 1.25
- Content 1 pc(s)
- No. of rows 1
Technical specifications
- Packaging type
Tape on Full reel
- Product type
96-pin DIN connector
- No. of rows
1
- Total number of pins
5
- CS
1.25 mm
- Connection
SMT
- Factory colour
Black
- Nominal voltage
50 V DC/AC
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- Contact material
Brass
- Case material
Polyamide
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
5055670571
- Content
1 pc(s)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
5055670571
- Engineering Part No
5055670571
- Engineering Series Name
SGL Hdr RA
- Engineering Series No
505567
- Features
+ locking mechanism
- Connector contact surface
Tin plated
- Board contact surface
Tin plated
- Connector system
wire-to-board
- Connector coating thickness
1 µm
Documents & Downloads
Datasheet
Datasheet 3036191 Molex 96-pin DIN connector No. of rows: 1 5055670571 1 pc(s) Tape on Full reel
Circuit diagramm
Circuit diagramm 3036191 Molex 96-pin DIN connector No. of rows: 1 5055670571 1 pc(s) Tape on Full reel
Description
1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 5 Circuits, Black



