
Highlights & Details
Molex 447641001 DR RA RCPT HDR BMI
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 10
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Built-in pin strip (standard)
- No. of rows
2
- Features
+ pins
- Pins per row
5
- Total number of pins
10
- Content
1 pc(s)
- Connection
Press-in
- Connection angle
90°
- Connector coating thickness
2.54 µm
- Case material
Plastic
- Manufacturer part #
447641001
- Insulation material
Plastic
- Contact material
Tin
- Connector contact surface
Tin
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
447641001
- Engineering Series Name
DR RA RCPT HDR BMI
- Engineering Series No
44764
Documents & Downloads
Datasheet
Datasheet 2760114 Molex Built-in pin strip (standard) Total number of pins 10 447641001 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2760114 Molex Built-in pin strip (standard) Total number of pins 10 447641001 1 pc(s) Tray
Description
Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 2.54µm Tin (Sn), 10 Circuits










