
Highlights & Details
Molex 2014520102 1.25 Floating BB
- Content: 1 pc(s)
- Total number of pins: 10
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Built-in pin strip (standard)
- Connector system
board-to-board
- CS
1.25 mm
- Total number of pins
10
- Width
17.70 mm
- Content
1 pc(s)
- Dim
(W x H) 17.70 mm x 4.20 mm
- Connection
SMD
- Manufacturer part #
2014520102
- Height
4.20 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
2014520102
- Engineering Part No
2014520102
- Engineering Series Name
1.25 Floating BB
- Engineering Series No
1.25 mm BTB
Documents & Downloads
Datasheet
Datasheet 2908585 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 1.25 mm 2014520102 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2908585 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 1.25 mm 2014520102 1 pc(s) Piece
