
Highlights & Details
Molex 530481010 WtB Hdr RA Thole
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- Packaging type
Tray
- Product type
Built-in pin strip (standard)
- No. of rows
1
- Connector system
wire-to-board
- Features
+ locking mechanism
- CS
1.25 mm
- Pins per row
10
- Total number of pins
10
- Content
1 pc(s)
- Connection
THT
- Connection angle
90°
- Manufacturer part #
530481010
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Length
2.30 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
530481010
- Engineering Series Name
WtB Hdr RA Thole
- Engineering Series No
53048
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2765245 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 1.25 mm 530481010 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2765245 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 1.25 mm 530481010 1 pc(s) Tray










