
Highlights & Details
Molex 436501002 MICROFIT SR HDR
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 10
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Built-in pin strip (standard)
- No. of rows
1
- Connector system
wire-to-board
- Features
+ locking mechanism
- CS
3 mm
- Pins per row
10
- Total number of pins
10
- Content
1 pc(s)
- Connection angle
90°
- Actuation direction
Parallel (to the PCB)
- Case material
Plastic
- Manufacturer part #
436501002
- Factory colour
Black
- Connector contact surface
Gold
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
436501002
- Engineering Part No
43650-1002
- Engineering Series Name
MICROFIT SR HDR
- Engineering Series No
Micro-Fit
Documents & Downloads
Datasheet
Datasheet 2906583 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 3 mm 436501002 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2906583 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 3 mm 436501002 1 pc(s) Tray
