
Highlights & Details
Molex 440680004 MINIFIT SMC W/CLIP
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 10
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Built-in pin strip (standard)
- No. of rows
2
- Connector system
wire-to-board
- Features
+ snap-in nibs
- CS
4.20 mm
- Pins per row
5
- Total number of pins
10
- Content
1 pc(s)
- Connection
Pin strip
- Connection angle
90°
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
440680004
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
440680004
- Engineering Series Name
MINIFIT SMC W/CLIP
- Engineering Series No
44068
Documents & Downloads
Datasheet
Datasheet 2760245 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 4.20 mm 440680004 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2760245 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 4.20 mm 440680004 1 pc(s) Tray





