
Highlights & Details
Molex 440680048 MINIFIT SMC W/CLIP
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 10
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Built-in pin strip (standard)
- No. of rows
2
- Features
+ locking mechanism
- CS
4.20 mm
- Pins per row
5
- Total number of pins
10
- Content
1 pc(s)
- Manufacturer part #
440680048
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
440680048
- Engineering Series Name
MINIFIT SMC W/CLIP
- Engineering Series No
44068
Documents & Downloads
Datasheet
Datasheet 2760123 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 4.20 mm 440680048 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2760123 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 4.20 mm 440680048 1 pc(s) Tray
Description
Mini-Fit BMI, 260C Wave Solderable, 4.20mm Pitch, Dual Row, Vertical, for 1.60mm PCB, 10 Circuits, Tin (Sn) Plating, with Solderable Retention Clip





